


4816P-T03-221/331L | |
---|---|
DigiKey Part Number | 4816P-3-221/331L-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T03-221/331L |
Description | RES NTWRK 28 RES MULT OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220, 330 Ohm ±2% 80mW Power Per Element Dual Terminator 28 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T03-221/331L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 220, 330 | |
Tolerance | ±2% | |
Number of Resistors | 28 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,83429 € | 1.668,58 € |
Unit Price without VAT: | 0,83429 € |
---|---|
Unit Price with VAT: | 0,99281 € |