4816P-T02-332LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.477
Unit Price: 1,83000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,20210 €
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: 1,46766 €
Datasheet
TO-263-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-2L
16 SOIC

4816P-T02-332LF

DigiKey Part Number
4816P-T02-332LF-ND
Manufacturer
Manufacturer Product Number
4816P-T02-332LF
Description
RES ARRAY 15 RES 3.3K OHM 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-T02-332LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
3.3k
Tolerance
±2%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,54003 €1.080,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,54003 €
Unit Price with VAT:0,64264 €