


4816P-T02-223LF | |
|---|---|
DigiKey Part Number | 4816P-T02-223LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T02-223LF |
Description | RES ARRAY 15 RES 22K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T02-223LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 22k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 15 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 80mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 0,97280 € | 24,32 € |
| 50 | 0,87480 € | 43,74 € |
| 100 | 0,79150 € | 79,15 € |
| 250 | 0,70024 € | 175,06 € |
| 500 | 0,64310 € | 321,55 € |
| 1.000 | 0,59457 € | 594,57 € |
| 5.000 | 0,50821 € | 2.541,05 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

