


4816P-T01-105LF | |
---|---|
DigiKey Part Number | 4816P-T01-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-105LF |
Description | RES ARRAY 8 RES 1M OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-105LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1M | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,86000 € | 1,86 € |
10 | 1,23500 € | 12,35 € |
25 | 1,06520 € | 26,63 € |
50 | 0,95860 € | 47,93 € |
100 | 0,86790 € | 86,79 € |
250 | 0,76864 € | 192,16 € |
500 | 0,70654 € | 353,27 € |
1.000 | 0,65377 € | 653,77 € |
5.000 | 0,55989 € | 2.799,45 € |
Unit Price without VAT: | 1,86000 € |
---|---|
Unit Price with VAT: | 2,21340 € |