Parametric Equivalent
Parametric Equivalent



4816P-R2R-511 | |
|---|---|
DigiKey Part Number | 4816P-R2R-511-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-R2R-511 |
Description | RNET-THK FILM SMD MED BODY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50k, 100k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type R2R Ladder | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 50k, 100k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 16 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 125mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-R2R-503 | Bourns Inc. | 0 | 4816P-R2R-503-ND | 0,88422 € | Parametric Equivalent |
| 4816P-R2R-503LF | Bourns Inc. | 998 | 118-4816P-R2R-503LFCT-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88422 € | 1.768,44 € |
| Unit Price without VAT: | 0,88422 € |
|---|---|
| Unit Price with VAT: | 1,05222 € |


