Parametric Equivalent



4816P-R2R-103 | |
|---|---|
DigiKey Part Number | 4816P-R2R-103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4816P-R2R-103 |
Description | RES NTWRK 16 RES MULT OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k, 20k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-R2R-103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type R2R Ladder | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 10k, 20k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 16 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 125mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-R2R-103LF | Bourns Inc. | 1.445 | 4816P-R2R-103LFCT-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88422 € | 1.768,44 € |
| Unit Price without VAT: | 0,88422 € |
|---|---|
| Unit Price with VAT: | 1,05222 € |


