


4816P-1-202LF | |
|---|---|
DigiKey Part Number | 4816P-1-202LFTR-ND - Tape & Reel (TR) 4816P-1-202LFCT-ND - Cut Tape (CT) 4816P-1-202LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-202LF |
Description | RES ARRAY 8 RES 2K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21800 € | 12,18 € |
| 25 | 1,04960 € | 26,24 € |
| 50 | 0,94440 € | 47,22 € |
| 100 | 0,85500 € | 85,50 € |
| 250 | 0,75700 € | 189,25 € |
| 500 | 0,69568 € | 347,84 € |
| 1.000 | 0,64358 € | 643,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59932 € | 1.198,64 € |
| 4.000 | 0,56173 € | 2.246,92 € |
| 6.000 | 0,54243 € | 3.254,58 € |
| 10.000 | 0,52060 € | 5.206,00 € |
| 14.000 | 0,50958 € | 7.134,12 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

