


4816P-1-182LF | |
|---|---|
DigiKey Part Number | 4816P-1-182LFTR-ND - Tape & Reel (TR) 4816P-1-182LFCT-ND - Cut Tape (CT) 4816P-1-182LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-182LF |
Description | RES ARRAY 8 RES 1.8K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-182LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.8k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,06640 € | 26,66 € |
| 50 | 0,95980 € | 47,99 € |
| 100 | 0,86920 € | 86,92 € |
| 250 | 0,76988 € | 192,47 € |
| 500 | 0,70776 € | 353,88 € |
| 1.000 | 0,65497 € | 654,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61013 € | 1.220,26 € |
| 4.000 | 0,57205 € | 2.288,20 € |
| 6.000 | 0,55250 € | 3.315,00 € |
| 10.000 | 0,53038 € | 5.303,80 € |
| 14.000 | 0,52056 € | 7.287,84 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

