14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4814P-T01-100LF

DigiKey Part Number
4814P-T01-100LF-ND
Manufacturer
Manufacturer Product Number
4814P-T01-100LF
Description
RES ARRAY 7 RES 10 OHM 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohm ±1Ohm 160mW Power Per Element Isolated 7 Resistor Network/Array ±250ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4814P-T01-100LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10
Tolerance
±1Ohm
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
160mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.220", 5.59mm Width)
Supplier Device Package
14-SOM
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,59124 €1.182,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,59124 €
Unit Price with VAT:0,70358 €