
4672 | |
|---|---|
DigiKey Part Number | 4672JW-ND |
Manufacturer | |
Manufacturer Product Number | 4672 |
Description | FIXED IND 10MH 100MA 50 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 100 mA 50Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50Ohm Max | |
Q @ Freq | 68 @ 79.6kHz | |
Frequency - Self Resonant | 820kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.590" Dia x 0.875" L (14.99mm x 22.22mm) | |
Height - Seated (Max) | - | |
Base Product Number |

