Image for 4670 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4670

DigiKey Part Number
4670-ND
Manufacturer
Manufacturer Product Number
4670
Description
FIXED IND 6.2MH 100MA 37 OHM TH
Customer Reference
Detailed Description
6.2 mH Unshielded Drum Core, Wirewound Inductor 100 mA 37Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
37Ohm Max
Q @ Freq
89 @ 252kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.530" Dia x 0.875" L (13.46mm x 22.22mm)
Height - Seated (Max)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.