
4666-RC | |
|---|---|
DigiKey Part Number | 4666-RC-ND |
Manufacturer | |
Manufacturer Product Number | 4666-RC |
Description | FIXED IND 2.4MH 160MA 15 OHM TH |
Customer Reference | |
Detailed Description | 2.4 mH Unshielded Drum Core, Wirewound Inductor 160 mA 15Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 4666-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15Ohm Max |
Series | Q @ Freq 80 @ 252kHz |
Packaging Bulk | Frequency - Self Resonant 1.7MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.530" Dia x 0.875" L (13.46mm x 22.22mm) |
Current Rating (Amps) | Base Product Number |

