
4650 | |
|---|---|
DigiKey Part Number | 4650JW-ND |
Manufacturer | |
Manufacturer Product Number | 4650 |
Description | FIXED IND 620UH 160MA 15 OHM TH |
Customer Reference | |
Detailed Description | 620 µH Unshielded Wirewound Inductor 160 mA 15Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15Ohm Max |
Series | Q @ Freq 59 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 4.5MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.530" Dia x 0.875" L (13.46mm x 22.22mm) |
Current Rating (Amps) |

