Image for 4646 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4646

DigiKey Part Number
4646-ND
Manufacturer
Manufacturer Product Number
4646
Description
FIXED IND 240UH 160MA 8.5 OHM TH
Customer Reference
Detailed Description
240 µH Unshielded Wirewound Inductor 160 mA 8.5Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8.5Ohm Max
Q @ Freq
56 @ 790kHz
Frequency - Self Resonant
7.2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.440" Dia x 0.875" L (11.18mm x 22.22mm)
Height - Seated (Max)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.