
4642 | |
|---|---|
DigiKey Part Number | 4642-ND |
Manufacturer | |
Manufacturer Product Number | 4642 |
Description | FIXED IND 100UH 160MA 5.4 OHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 160 mA 5.4Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.4Ohm Max | |
Q @ Freq | 49 @ 790kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.410" Dia x 0.875" L (10.41mm x 22.22mm) | |
Height - Seated (Max) | - | |
Base Product Number | - |

