82 µH Unshielded Drum Core, Wirewound Inductor 450 mA 1.9Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4631

DigiKey Part Number
4631-ND
Manufacturer
Manufacturer Product Number
4631
Description
FIXED IND 82UH 450MA 1.9 OHM TH
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 450 mA 1.9Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
85 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.290" Dia x 0.875" L (7.37mm x 22.22mm)
Height - Seated (Max)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.