
4630-RC | |
|---|---|
DigiKey Part Number | 4630-RC-ND |
Manufacturer | |
Manufacturer Product Number | 4630-RC |
Description | FIXED IND 62UH 475MA 1.2 OHM TH |
Customer Reference | |
Detailed Description | 62 µH Unshielded Drum Core, Wirewound Inductor 475 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 4630-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Q @ Freq 83 @ 2.52MHz |
Packaging Bulk | Frequency - Self Resonant 16MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.290" Dia x 0.875" L (7.37mm x 22.22mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537R-66J | Delevan | 0 | 1537R-66J-ND | 1,92924 € | Similar |


