55 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4629

DigiKey Part Number
4629-ND
Manufacturer
Manufacturer Product Number
4629
Description
FIXED IND 55UH 500MA 1 OHM TH
Customer Reference
Detailed Description
55 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1Ohm Max
Series
Q @ Freq
72 @ 2.52MHz
Packaging
Bulk
Frequency - Self Resonant
17MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.290" Dia x 0.875" L (7.37mm x 22.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.