4624-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 2.988
Unit Price: 2,05000 €
Datasheet
15 µH Unshielded Drum Core, Wirewound Inductor 1 A 170mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4624-RC

DigiKey Part Number
4624-RC-ND
Manufacturer
Manufacturer Product Number
4624-RC
Description
FIXED IND 15UH 1A 170 MOHM TH
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 1 A 170mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
4624-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
62 @ 2.52MHz
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.290" Dia x 0.875" L (7.37mm x 22.22mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes