
4614X-102-220LF | |
|---|---|
DigiKey Part Number | 4614X-102-220LF-ND |
Manufacturer | |
Manufacturer Product Number | 4614X-102-220LF |
Description | RES ARRAY 7 RES 22 OHM 14SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1Ohm 300mW Power Per Element Isolated 7 Resistor Network/Array ±250ppm/°C 14-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4614X-102-220LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 14-SIP |
Circuit Type Isolated | Supplier Device Package 14-SIP |
Resistance (Ohms) 22 | Size / Dimension 1.398" L x 0.098" W (35.51mm x 2.49mm) |
Tolerance ±1Ohm | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 7 | Base Product Number |
Number of Pins 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15918 € | 318,36 € |
| Unit Price without VAT: | 0,15918 € |
|---|---|
| Unit Price with VAT: | 0,18942 € |

