
4614X-102-103LF | |
|---|---|
DigiKey Part Number | 118-4614X-102-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4614X-102-103LF |
Description | RES ARRAY 7 RES 10K OHM 14SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 300mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4614X-102-103LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 14-SIP |
Circuit Type Isolated | Supplier Device Package 14-SIP |
Resistance (Ohms) 10k | Size / Dimension 1.398" L x 0.098" W (35.51mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 7 | Base Product Number |
Number of Pins 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,26820 € | 13,41 € |
| 100 | 0,24000 € | 24,00 € |
| 250 | 0,20904 € | 52,26 € |
| 500 | 0,18964 € | 94,82 € |
| 1.000 | 0,17318 € | 173,18 € |
| 5.000 | 0,14385 € | 719,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

