
4614X-101-331LF | |
|---|---|
DigiKey Part Number | 118-4614X-101-331LF-ND |
Manufacturer | |
Manufacturer Product Number | 4614X-101-331LF |
Description | RNET - THK FILM CONF SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 200mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 14 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-SIP | |
Supplier Device Package | 14-SIP | |
Size / Dimension | 1.398" L x 0.098" W (35.51mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16118 € | 322,36 € |
| Unit Price without VAT: | 0,16118 € |
|---|---|
| Unit Price with VAT: | 0,19180 € |

