8.2 µH Unshielded Wirewound Inductor 600 mA 1.2Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4611-RC

DigiKey Part Number
4611-RC-ND
Manufacturer
Manufacturer Product Number
4611-RC
Description
FIXED IND 8.2UH 600MA 1.2 OHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Wirewound Inductor 600 mA 1.2Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
4611-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
57 @ 7.96MHz
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.270" Dia x 0.750" L (6.86mm x 19.05mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.445
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,38000 €13,80 €
251,27600 €31,90 €
501,20320 €60,16 €
1001,13440 €113,44 €
3001,03337 €310,01 €
6000,97447 €584,68 €
1.2000,91898 €1.102,78 €
2.7000,85817 €2.317,06 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €