
4610X-AP1-103LF | |
|---|---|
DigiKey Part Number | 4610X-AP1-103LFCT-ND - Cut Tape (CT) 4610X-AP1-103LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4610X-AP1-103LF |
Description | RES ARRAY 9 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-AP1-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,40440 € | 10,11 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,32340 € | 32,34 € |
| 250 | 0,28268 € | 70,67 € |
| 500 | 0,25720 € | 128,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23554 € | 235,54 € |
| 2.000 | 0,21715 € | 434,30 € |
| 3.000 | 0,20769 € | 623,07 € |
| 5.000 | 0,19700 € | 985,00 € |
| 7.000 | 0,19063 € | 1.334,41 € |
| 10.000 | 0,18440 € | 1.844,00 € |
| 12.000 | 0,18142 € | 2.177,04 € |
| 24.000 | 0,17117 € | 4.108,08 € |
| 25.000 | 0,17062 € | 4.265,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


