
4610X-101-511LF | |
|---|---|
DigiKey Part Number | 118-4610X-101-511LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-511LF |
Description | RES ARRAY 9 RES 510 OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-511LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Bussed | Supplier Device Package 10-SIP |
Resistance (Ohms) 510 | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 9 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,17970 € | 17,97 € |
| 250 | 0,15592 € | 38,98 € |
| 500 | 0,14106 € | 70,53 € |
| 1.000 | 0,12843 € | 128,43 € |
| 5.000 | 0,10593 € | 529,65 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

