
4610-RC | |
|---|---|
DigiKey Part Number | 4610-RC-ND |
Manufacturer | |
Manufacturer Product Number | 4610-RC |
Description | FIXED IND 6.2UH 700MA 830 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Unshielded Wirewound Inductor 700 mA 830mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 4610-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 830mOhm Max | |
Q @ Freq | 57 @ 7.96MHz | |
Frequency - Self Resonant | 76MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 1,07804 € | 5.498,00 € |
| Unit Price without VAT: | 1,07804 € |
|---|---|
| Unit Price with VAT: | 1,28287 € |

