
4609X-AP1-471LF | |
|---|---|
DigiKey Part Number | 118-4609X-AP1-471LFCT-ND - Cut Tape (CT) 118-4609X-AP1-471LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4609X-AP1-471LF |
Description | RES ARRAY 8 RES 470 OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-AP1-471LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 9-SIP |
Circuit Type Bussed | Supplier Device Package 9-SIP |
Resistance (Ohms) 470 | Size / Dimension 0.898" L x 0.098" W (22.81mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4309R-101-471LF | Bourns Inc. | 2.889 | 118-4309R-101-471LF-ND | 3,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,36440 € | 9,11 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,29130 € | 29,13 € |
| 250 | 0,25436 € | 63,59 € |
| 500 | 0,23120 € | 115,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21156 € | 211,56 € |
| 2.000 | 0,19485 € | 389,70 € |
| 3.000 | 0,18627 € | 558,81 € |
| 5.000 | 0,17656 € | 882,80 € |
| 7.000 | 0,17077 € | 1.195,39 € |
| 10.000 | 0,16512 € | 1.651,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

