4600X Series 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4609X-101-222LF

DigiKey Part Number
4609X-101-222LF-ND
Manufacturer
Manufacturer Product Number
4609X-101-222LF
Description
RES ARRAY 8 RES 2.2K OHM 9SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4609X-101-222LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
2.2k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20300 €2,03 €
250,17160 €4,29 €
500,15200 €7,60 €
2000,12115 €24,23 €
4000,10905 €43,62 €
6000,10283 €61,70 €
1.0000,09581 €95,81 €
5.0000,07844 €392,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €