
4609X-101-220LF | |
|---|---|
DigiKey Part Number | 118-4609X-101-220LF-ND |
Manufacturer | |
Manufacturer Product Number | 4609X-101-220LF |
Description | RES ARRAY 8 RES 22 OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1Ohm 200mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-101-220LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 22 | |
Tolerance | ±1Ohm | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16190 € | 16,19 € |
| 250 | 0,14036 € | 35,09 € |
| 500 | 0,12684 € | 63,42 € |
| 1.000 | 0,11534 € | 115,34 € |
| 5.000 | 0,09485 € | 474,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |





