4608X-AP2-224LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.173
Unit Price: 3,77000 €
Datasheet
220k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-AP2-224LF

DigiKey Part Number
4608X-AP2-224LF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4608X-AP2-224LF
Description
RES ARRAY 4 RES 220K OHM 8SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-AP2-224LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-SIP
Circuit Type
Isolated
Supplier Device Package
8-SIP
Resistance (Ohms)
220k
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4308R-102-224LFBourns Inc.2.1734308R-2-224LF-ND3,77000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,14110 €705,50 €
Unit Price without VAT:0,14110 €
Unit Price with VAT:0,16791 €