Similar
Similar
Similar

4608X-AP2-152LF | |
|---|---|
DigiKey Part Number | 4608X-AP2-152LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4608X-AP2-152LF |
Description | RES ARRAY 4 RES 1.5K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-AP2-152LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Isolated | Supplier Device Package 8-SIP |
Resistance (Ohms) 1.5k | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308R-102-152LF | Bourns Inc. | 0 | 4308R-2-152LF-ND | 1,32997 € | Similar |
| CSC08A031K50GEK | Vishay Dale | 0 | CSC1.5KQ-ND | 0,71249 € | Similar |
| MSP08A031K50GEJ | Vishay Dale | 0 | MSP1.5KE-ND | 3,31083 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14110 € | 705,50 € |
| Unit Price without VAT: | 0,14110 € |
|---|---|
| Unit Price with VAT: | 0,16791 € |




