4608X-AP1-270LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,19947 €
Datasheet
27 Ohm ±1Ohm 200mW Power Per Element Bussed 7 Resistor Network/Array ±250ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-AP1-270LF

DigiKey Part Number
4608X-AP1-270LF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4608X-AP1-270LF
Description
RES ARRAY 7 RES 27 OHM 8SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Ohm ±1Ohm 200mW Power Per Element Bussed 7 Resistor Network/Array ±250ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-AP1-270LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
27
Tolerance
±1Ohm
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
200mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,14339 €716,95 €
Unit Price without VAT:0,14339 €
Unit Price with VAT:0,17063 €