Direct
Similar
Similar

4608X-101-821 | |
|---|---|
DigiKey Part Number | 4608X-1-821-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-101-821 |
Description | RES ARRAY 7 RES 820 OHM 8SIP |
Customer Reference | |
Detailed Description | 820 Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-SIP |
Circuit Type Bussed | Supplier Device Package 8-SIP |
Resistance (Ohms) 820 | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 7 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4608X-101-821LF | Bourns Inc. | 1.117 | 4608X-1-821LF-ND | 0,36000 € | Direct |
| 4308R-101-821 | Bourns Inc. | 0 | 4308R-1-821-ND | 1,42531 € | Similar |
| 4308R-101-821LF | Bourns Inc. | 0 | 4308R-1-821LF-ND | 1,32997 € | Similar |



