4608M-102-103LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,48298 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 4,40000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 4,21208 €
Datasheet
4608M-102-103LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608M-102-103LF

DigiKey Part Number
4608M-102-103LF-ND
Manufacturer
Manufacturer Product Number
4608M-102-103LF
Description
RES ARRAY 4 RES 10K OHM 8SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 400mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608M-102-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
8
Power Per Element
400mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,38700 €3,87 €
250,32960 €8,24 €
500,29340 €14,67 €
1000,26270 €26,27 €
2500,22900 €57,25 €
5000,20794 €103,97 €
1.0000,19002 €190,02 €
5.0000,15813 €790,65 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €