3.9 µH Unshielded Wirewound Inductor 1 A 450mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608-RC

DigiKey Part Number
4608-RC-ND
Manufacturer
Manufacturer Product Number
4608-RC
Description
FIXED IND 3.9UH 1A 450 MOHM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Wirewound Inductor 1 A 450mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
4608-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
60 @ 7.96MHz
Frequency - Self Resonant
93MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.270" Dia x 0.750" L (6.86mm x 19.05mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.532
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,38000 €13,80 €
251,27600 €31,90 €
501,20320 €60,16 €
1001,13440 €113,44 €
3001,03337 €310,01 €
6000,97447 €584,68 €
1.2000,91898 €1.102,78 €
2.7000,85817 €2.317,06 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €