
4607X-101-511LF | |
|---|---|
DigiKey Part Number | 4607X-101-511LF-ND |
Manufacturer | |
Manufacturer Product Number | 4607X-101-511LF |
Description | RES ARRAY 6 RES 510 OHM 7SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4607X-101-511LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-SIP |
Circuit Type Bussed | Supplier Device Package 7-SIP |
Resistance (Ohms) 510 | Size / Dimension 0.698" L x 0.098" W (17.73mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 6 | Base Product Number |
Number of Pins 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08613 € | 172,26 € |
| Unit Price without VAT: | 0,08613 € |
|---|---|
| Unit Price with VAT: | 0,10249 € |

