Similar
Similar

4606X-AP2-221LF | |
|---|---|
DigiKey Part Number | 4606X-AP2-221LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4606X-AP2-221LF |
Description | RES ARRAY 3 RES 220 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-AP2-221LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Isolated | Supplier Device Package 6-SIP |
Resistance (Ohms) 220 | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 3 | Base Product Number |
Number of Pins 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-102-221LF | Bourns Inc. | 900 | 118-4306R-102-221LF-ND | 3,91000 € | Similar |
| MSP06A03220RGEJ | Vishay Dale | 0 | MSP220A-ND | 2,54943 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10503 € | 525,15 € |
| Unit Price without VAT: | 0,10503 € |
|---|---|
| Unit Price with VAT: | 0,12499 € |



