
4606X-AP2-101LF | |
|---|---|
DigiKey Part Number | 118-4606X-AP2-101LFCT-ND - Cut Tape (CT) 118-4606X-AP2-101LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4606X-AP2-101LF |
Description | RES ARRAY 3 RES 100 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-AP2-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,23360 € | 11,68 € |
| 100 | 0,20870 € | 20,87 € |
| 250 | 0,18140 € | 45,35 € |
| 500 | 0,16434 € | 82,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14983 € | 149,83 € |
| 2.000 | 0,13750 € | 275,00 € |
| 3.000 | 0,13116 € | 393,48 € |
| 5.000 | 0,12400 € | 620,00 € |
| 7.000 | 0,11972 € | 838,04 € |
| 10.000 | 0,11555 € | 1.155,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

