4606X-AP1-562LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.105
Unit Price: 3,91000 €
Datasheet
5.6k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-AP1-562LF

DigiKey Part Number
4606X-AP1-562LF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4606X-AP1-562LF
Description
RES ARRAY 5 RES 5.6K OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-AP1-562LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
200mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP
Circuit Type
Bussed
Supplier Device Package
6-SIP
Resistance (Ohms)
5.6k
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
5
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4306R-101-562LFBourns Inc.2.1054306R-1-562LF-ND3,91000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,10503 €525,15 €
Unit Price without VAT:0,10503 €
Unit Price with VAT:0,12499 €