22 Ohm ±1Ohm 200mW Power Per Element Bussed 5 Resistor Network/Array ±250ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-101-220LF

DigiKey Part Number
118-4606X-101-220LF-ND
Manufacturer
Manufacturer Product Number
4606X-101-220LF
Description
RES ARRAY 5 RES 22 OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 Ohm ±1Ohm 200mW Power Per Element Bussed 5 Resistor Network/Array ±250ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-101-220LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
22
Tolerance
±1Ohm
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
6
Power Per Element
200mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17900 €1,79 €
250,15160 €3,79 €
500,13400 €6,70 €
1000,11910 €11,91 €
2500,10284 €25,71 €
5000,09266 €46,33 €
1.0000,08400 €84,00 €
5.0000,06857 €342,85 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €