1k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4605X-AP1-102LF

DigiKey Part Number
118-4605X-AP1-102LFCT-ND - Cut Tape (CT)
118-4605X-AP1-102LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4605X-AP1-102LF
Description
RES ARRAY 4 RES 1K OHM 5SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP
Datasheet
 Datasheet
EDA/CAD Models
4605X-AP1-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
5
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
5-SIP
Supplier Device Package
5-SIP
Size / Dimension
0.498" L x 0.098" W (12.65mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30500 €3,05 €
250,25880 €6,47 €
500,23000 €11,50 €
1000,20560 €20,56 €
2500,17864 €44,66 €
5000,16180 €80,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14749 €147,49 €
2.0000,13533 €270,66 €
3.0000,12908 €387,24 €
5.0000,12200 €610,00 €
7.0000,11779 €824,53 €
10.0000,11367 €1.136,70 €
12.0000,11170 €1.340,40 €
24.0000,10492 €2.518,08 €
25.0000,10455 €2.613,75 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €