
4604X-101-103LF | |
|---|---|
DigiKey Part Number | 4604X-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4604X-101-103LF |
Description | RES ARRAY 3 RES 10K OHM 4SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 3 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4604X-101-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP | |
Size / Dimension | 0.398" L x 0.098" W (10.11mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,10420 € | 5,21 € |
| 200 | 0,08245 € | 16,49 € |
| 400 | 0,07395 € | 29,58 € |
| 600 | 0,06958 € | 41,75 € |
| 1.000 | 0,06465 € | 64,65 € |
| 5.000 | 0,05244 € | 262,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




