3.3k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4420P-1-332

DigiKey Part Number
4420P-1-332-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4420P-1-332
Description
RES ARRAY 10 RES 3.3K OHM 20SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4420P-1-332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
20
Manufacturer
Bourns Inc.
Power Per Element
160mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
20-SOIC (0.295", 7.50mm Width)
Resistance (Ohms)
3.3k
Supplier Device Package
20-SOL
Tolerance
±2%
Size / Dimension
0.510" L x 0.295" W (12.95mm x 7.50mm)
Number of Resistors
10
Height - Seated (Max)
0.114" (2.90mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,40778 €2.111,67 €
Manufacturers Standard Package
Unit Price without VAT:1,40778 €
Unit Price with VAT:1,67526 €