
4416P-T01-220 | |
|---|---|
DigiKey Part Number | 4416P-T01-220-ND |
Manufacturer | |
Manufacturer Product Number | 4416P-T01-220 |
Description | RES ARRAY 8 RES 22 OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4416P-T01-220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±1Ohm | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOL | |
Size / Dimension | 0.410" L x 0.295" W (10.41mm x 7.50mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21037 € | 2.420,74 € |
| Unit Price without VAT: | 1,21037 € |
|---|---|
| Unit Price with VAT: | 1,44034 € |

