
4310R-R2R-503LF | |
|---|---|
DigiKey Part Number | 118-4310R-R2R-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-R2R-503LF |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50k, 100k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-R2R-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | R2R Ladder | |
Resistance (Ohms) | 50k, 100k | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 20 | 2,16350 € | 43,27 € |
| 40 | 1,95575 € | 78,23 € |
| 60 | 1,84900 € | 110,94 € |
| 100 | 1,72830 € | 172,83 € |
| 260 | 1,53777 € | 399,82 € |
| 500 | 1,42998 € | 714,99 € |
| 1.000 | 1,33247 € | 1.332,47 € |
| 5.000 | 1,15904 € | 5.795,20 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

