
4310M-R2R-503LF | |
|---|---|
DigiKey Part Number | 4310M-R2R-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310M-R2R-503LF |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50k, 100k Ohm ±2% 170mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310M-R2R-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | R2R Ladder | |
Resistance (Ohms) | 50k, 100k | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 170mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,60310 € | 3.206,20 € |
| Unit Price without VAT: | 1,60310 € |
|---|---|
| Unit Price with VAT: | 1,90769 € |

