Similar

4309R-101-511 | |
|---|---|
DigiKey Part Number | 4309R-101-511-ND |
Manufacturer | |
Manufacturer Product Number | 4309R-101-511 |
Description | RES ARRAY 8 RES 510 OHM 9SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4309R-101-511 Models |
Category | Number of Pins 9 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 9-SIP |
Resistance (Ohms) 510 | Supplier Device Package 9-SIP |
Tolerance ±2% | Size / Dimension 0.884" L x 0.085" W (22.45mm x 2.16mm) |
Number of Resistors 8 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC09A01510RGPA | Vishay Dale | 0 | CSC09A01510RGPA-ND | 1,99677 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.002 | 1,36168 € | 2.726,08 € |
| Unit Price without VAT: | 1,36168 € |
|---|---|
| Unit Price with VAT: | 1,62040 € |


