
4309R-101-473LF | |
|---|---|
DigiKey Part Number | 4309R-101-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 4309R-101-473LF |
Description | RES ARRAY 8 RES 47K OHM 9SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4309R-101-473LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 47k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.884" L x 0.085" W (22.45mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 22 | 2,21000 € | 48,62 € |
| 44 | 2,00000 € | 88,00 € |
| 66 | 1,89227 € | 124,89 € |
| 110 | 1,77018 € | 194,72 € |
| 264 | 1,59231 € | 420,37 € |
| 506 | 1,48190 € | 749,84 € |
| 1.012 | 1,38147 € | 1.398,05 € |
| 5.016 | 1,20362 € | 6.037,36 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |


