4308R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4308R-102-473

DigiKey Part Number
118-4308R-102-473-ND
Manufacturer
Manufacturer Product Number
4308R-102-473
Description
RES ARRAY 4 RES 47K OHM 8SIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4308R-102-473 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
8
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.784" L x 0.085" W (19.91mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,44400 €14,44 €
251,24800 €31,20 €
501,12480 €56,24 €
1001,01990 €101,99 €
2500,90516 €226,29 €
5000,83334 €416,67 €
1.0000,77235 €772,35 €
5.0000,66381 €3.319,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €