
4308R-101-223LF | |
---|---|
DigiKey Part Number | 4308R-1-223LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-101-223LF |
Description | RES ARRAY 7 RES 22K OHM 8SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-101-223LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 22k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,67000 € | 3,67 € |
10 | 2,47600 € | 24,76 € |
25 | 2,15360 € | 53,84 € |
50 | 1,95140 € | 97,57 € |
100 | 1,77970 € | 177,97 € |
250 | 1,59140 € | 397,85 € |
500 | 1,47364 € | 736,82 € |
1.000 | 1,37360 € | 1.373,60 € |
5.000 | 1,19569 € | 5.978,45 € |
Unit Price without VAT: | 3,67000 € |
---|---|
Unit Price with VAT: | 4,36730 € |